
Triple 3-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, typically 5V. Offers a 16ns propagation delay and ±5.2mA output current. Designed for surface mounting in a 14-pin SOIC package, suitable for automotive applications with an operating temperature range of -40°C to 125°C. RoHS compliant and packaged on tape and reel.
Texas Instruments SN74HC10QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC10QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
