Texas Instruments SN74HC112N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC112N3 to view detailed technical specifications.
No datasheet is available for this part.