Triple 3-input AND gate IC, CMOS technology, operating supply voltage 5V, with a minimum supply voltage of 2V and maximum of 6V. Features 3 independent gates, each with 3 input lines and 1 output line. Offers a low-level output current of 5.2mA and high-level output current of -5.2mA, with a propagation delay of 17ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74HC11NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC11NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.