
4-channel, 3-state buffer with non-inverting logic, operating from a 2V to 6V supply. Features 3-state outputs with ±7.8mA high/low output current capability. This CMOS buffer offers a propagation delay of 150ns and is housed in a 14-pin PDIP through-hole package. Suitable for operation across a wide temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Texas Instruments SN74HC125NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC125NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
