
Quadruple bus buffer gates with 3-state outputs, designed for surface mount applications in a 14-TSSOP package. This CMOS buffer IC features four independent buffer elements, each with one input and one output. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, it offers a high level output current of -7.8mA and a low level output current of 7.8mA. The 3-state output capability allows for efficient bus interfacing, with a propagation delay of 25ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC126PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 188ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC126PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
