Texas Instruments SN74HC138DRG3 technical specifications.
| Package/Case | SOIC |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC138DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.