CMOS 3-to-8 demultiplexer/decoder with inverting outputs. Features 8 output lines and 3 input lines, operating from a 2V to 6V supply voltage with a typical 5V operating voltage. Surface mountable in a 16-pin SOIC package, it offers a propagation delay of 45ns and a turn-on delay time of 225ns. Designed for single supply operation, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments SN74HC138DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC138DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.