
Dual 2-to-4 decoder/demultiplexer IC featuring two independent circuits. CMOS technology provides a 2V to 6V operating supply voltage range with a typical 5V operation. Offers 4 output lines per circuit with a 28MHz bandwidth and 44ns propagation delay. Through-hole mounting in a 16-pin PDIP package. RoHS compliant with a -40°C to 85°C operating temperature range.
Texas Instruments SN74HC139N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 220ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
