Texas Instruments SN74HC139N3 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC139N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.