
Texas Instruments SN74HC14ADBR technical specifications.
| Package/Case | SSOP |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
