Hex Schmitt-Trigger Inverters IC, featuring 6 independent inverter gates with Schmitt-trigger inputs for noise immunity. Operating from a 2V to 6V supply range with a typical 5V operating voltage, this CMOS technology component offers a 21ns propagation delay. It supports ±5.2mA output current and is packaged in a 14-SOIC surface-mount case, suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC14DTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.