
Hex inverter IC featuring Schmitt trigger inputs for noise immunity. Six independent inverter circuits are housed in a 14-pin SO package for surface mounting. Operates with a 5V supply voltage, offering 5.2mA high and low level output current. This RoHS compliant component boasts a 21ns propagation delay and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC14NS technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
