
CMOS logic inverter IC featuring six independent Schmitt-trigger input inverters. Operates from a 2V to 6V supply voltage range with a typical operating voltage of 5V. Offers a propagation delay of 155ns and turn-on delay time of 31ns. Supports ±5.2mA output current and a low quiescent current of 2µA. Packaged in a 14-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC14PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC14PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
