8-line to 1-line data selector/multiplexer featuring a 28MHz bandwidth and 47ns propagation delay. This single-circuit, surface-mount device operates from a 2V to 6V supply voltage range. It offers 8 input lines and 1 output line, with independent high and low level output currents of 7.8mA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC151DE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
