8-line to 1-line data selector/multiplexer featuring a 28MHz bandwidth. This surface mount SOIC package integrates one independent circuit with 8 data inputs and 1 output. Operating from a 2V to 6V supply range, it offers a typical 5V operating voltage and supports 7.8mA high and low level output current. RoHS compliant and lead-free, this multiplexer is supplied on tape and reel.
Texas Instruments SN74HC151DT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
