
8-line to 1-line data selector/multiplexer featuring a 47ns propagation delay and 28MHz bandwidth. This single-supply logic IC operates from 2V to 6V with a typical 5V operating voltage. It offers 8 input lines and 1 output line, with independent circuits for multiplexing. Packaged in a 16-TSSOP, this surface-mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74HC151PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC151PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
