
Dual 4-line to 1-line data selector/multiplexer featuring two independent 4-input multiplexing circuits. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. This through-hole mounted component, packaged in PDIP, provides 7.8mA high and low level output current. With a propagation delay of 38ns, it functions across an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC153NE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC153NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
