
Dual 4-line to 1-line data selector/multiplexer IC featuring 2 independent multiplexer circuits. Each multiplexer offers 4 input lines and 1 output line, with a bandwidth of 28MHz and a propagation delay of 38ns. Operating supply voltage ranges from 2V to 6V, with a typical 5V. This surface mount component is packaged in SOP with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, suitable for operation between -40°C and 85°C. High and low level output current is 7.8mA.
Texas Instruments SN74HC153NSR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOP |
| Height | 1.85mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.8mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.007079oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC153NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
