
Dual 4-line to 1-line data selector/multiplexer featuring 2 independent circuits. This surface mount component operates with a supply voltage range of 2V to 6V and offers a bandwidth of 28MHz. It supports 8 inputs and 2 outputs, with high and low level output currents of 7.8mA. Packaged in a 16-TSSOP (4.4mm width, 5mm length, 1.2mm height), it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC153PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC153PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
