Texas Instruments SN74HC154NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC154NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.