
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. This surface mount component operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. It offers 8 inputs and 4 outputs, supporting 2 bits per channel with a bandwidth of 28MHz and a propagation delay of 33ns. The device is housed in a 16-SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC157DR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
