
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 28MHz bandwidth and 33ns propagation delay. This surface mount IC operates with a single supply voltage ranging from 2V to 6V, with a typical operating voltage of 5V. It offers four independent 2-input multiplexer circuits, each with two input lines and one output line. The component supports a high level output current of 7.8mA and a low level output current of 7.8mA, with an operating temperature range of -40°C to 85°C. Packaged in a 16-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC158DR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC158DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
