Quad 2-to-1 line multiplexer, featuring an inverted output. This logic IC operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA and a low level output current of 7.8mA. It boasts 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. The component is housed in a 16-pin TSSOP surface mount package, with a propagation delay of 33ns, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC158PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC158PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.