
8-bit parallel-out serial shift register, featuring CMOS technology and a unidirectional data flow. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 30ns. This surface-mount component is housed in a 14-SOIC package, with 8 parallel outputs and 2 serial inputs. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74HC164DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
