
8-bit serial-in, parallel-out shift register with CMOS technology. Features 2 input lines and 8 parallel output lines, operating from a 2V to 6V supply voltage with a typical 5V operating voltage. Achieves a maximum frequency of 28MHz and a propagation delay of 30ns. Housed in a 14-SOIC surface-mount package, this unidirectional shift register operates within a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments SN74HC164DT technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 28MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
