8-bit serial-in, parallel-out shift register featuring CMOS technology. This unidirectional device operates with a supply voltage range of 2V to 6V, typically 5V, and offers true outputs. Packaged in a 14-pin SOIC surface mount configuration, it boasts a propagation delay of 30ns and a turn-on delay time of 255ns. Operating temperature spans from -40°C to 85°C, with RoHS compliance and leaded construction.
Texas Instruments SN74HC164DTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.