
8-bit parallel-out serial shift register, CMOS technology, featuring 2 input lines and 8 parallel output lines. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. This unidirectional shift register offers a propagation delay of 30ns and a turn-on delay time of 255ns. Packaged in a 14-PDIP for through-hole mounting, it functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74HC164NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
