
8-bit parallel-out serial shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 8 bits, unidirectional data flow, and 8 parallel outputs. Housed in a 14-TSSOP surface mount package, this RoHS compliant component offers a propagation delay of 30ns and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74HC164PWTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC164PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.