
8-bit serial/parallel to serial shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 9 input lines and 1 output line, with a propagation delay of 26ns. Packaged in a 16-pin SOIC surface mount case, measuring 9.9mm x 3.91mm x 1.58mm. Operates across a temperature range of -40°C to 125°C, RoHS compliant, and lead-free.
Texas Instruments SN74HC165D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
