
8-bit parallel-load shift register, CMOS technology, operating supply voltage 5V, with a supply voltage range of 2V to 6V. Features 9 input lines and 1 output line, with a propagation delay of 26ns and turn-on delay time of 190ns. This unidirectional shift register is housed in a lead-free SOIC package for surface mounting, operating within a temperature range of -40°C to 125°C. RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74HC165DRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
