
8-bit unidirectional CMOS shift register, surface mountable in a SOP package. Features a maximum operating temperature of 125°C and a minimum of -40°C, with an operating supply voltage of 5V (2V to 6V range). Includes 9 input lines and 1 output line, with a propagation delay of 30ns. This RoHS compliant component is designed for logic operations and is supplied on tape and reel.
Texas Instruments SN74HC165NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
