
Automotive-grade 8-bit parallel-load shift register, AEC-Q100 qualified, in a 16-TSSOP surface-mount package. Features unidirectional data flow, 9 input lines, and 1 output line, with a propagation delay of 26ns. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage, and functions across an extended temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74HC165QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC165QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
