
Hex D-Type Flip-Flops with Clear, a 7-circuit logic IC featuring 6 bits per element. This surface mount component operates with a positive edge clock trigger, supporting a maximum frequency of 50MHz. It offers a wide operating supply voltage range from 2V to 6V, with a typical 5V operation. The device provides 5.2mA of output current at both high and low levels, with a propagation delay of 160ns and a turn-on delay time of 14ns. Packaged in a 16-TSSOP on tape and reel, it functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74HC174PWT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC174PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
