Positive edge-triggered D flip-flop with complementary outputs, featuring 4 bits and a 5V operating supply voltage. This CMOS logic IC offers a maximum operating frequency of 60MHz and a propagation delay of 150ns. It supports a supply voltage range of 2V to 6V, with output currents of 5.2mA (low level) and -5.2mA (high level). Packaged in a 16-lead SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74HC175DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.