
Quadruple D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a 60MHz frequency. This surface mount IC operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. It offers 5.2mA high and low level output current, a propagation delay of 150ns, and a turn-on delay time of 13ns. The component is RoHS compliant, lead-free, and packaged in a tape and reel for 4-bit data storage across four independent flip-flops.
Texas Instruments SN74HC175NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
