Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 bits per element and 4 circuits. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports frequencies up to 60MHz. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 16-pin SOP for surface mounting, this CMOS technology component has a propagation delay of 150ns and a turn-on delay time of 13ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC175NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.