This is a 4-bit, positive edge-triggered D-type flip-flop with complementary outputs, designed for CMOS technology. It operates with a supply voltage range of 2V to 6V, featuring a typical operating voltage of 5V. The component offers a maximum operating frequency of 60MHz and a propagation delay of 150ns, with a turn-on delay time of 13ns. It supports a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74HC175PWTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC175PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.