Synchronous, positive edge-triggered 4-bit bidirectional binary counter. CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a maximum operating frequency of 48MHz and a propagation delay of 330ns. Packaged in a 16-pin SOIC surface mount configuration, suitable for tape and reel packaging.
Texas Instruments SN74HC191DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 48MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC191DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.