
4-Bit Synchronous Up/Down Counter, featuring bidirectional counting with asynchronous reset. Operates with a positive edge clock trigger, supporting a maximum frequency of 60MHz. This CMOS logic IC is housed in a 16-SOIC package, suitable for surface mounting. It functions across a wide temperature range of -40°C to 85°C, with an operating supply voltage of 5V, and a maximum of 6V. RoHS compliant and lead-free.
Texas Instruments SN74HC193D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 325ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 325ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC193D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
