
4-bit synchronous up/down counter, featuring bidirectional counting and asynchronous reset. Operates with a positive edge clock trigger and a maximum frequency of 60MHz. This CMOS technology component is housed in a 16-SOIC surface mount package, suitable for operation between -40°C and 85°C with a supply voltage range of 2V to 6V. RoHS compliant and lead-free.
Texas Instruments SN74HC193DR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 325ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 325ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC193DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
