AEC-Q100 qualified, 4-bit bidirectional binary counter operating from a 2V to 6V supply. This logic IC features positive edge triggering and a maximum operating frequency of 170 MHz at nominal supply voltage. The component is housed in a 16-terminal, 4.4mm wide, 5mm long TSSOP package with a propagation delay of 315ns. Designed for industrial temperature ranges from -40°C to 85°C, it offers a maximum output current of 4mA.
Texas Instruments SN74HC193IPWRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 19 |
| Max Frequency@Nom-Sup | 17000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC193IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.