
4-Bit Synchronous Up/Down Counter, featuring dual clock inputs and asynchronous clear. This CMOS logic IC operates bidirectionally with a maximum frequency of 60MHz and a propagation delay of 325ns. It supports a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS compliant component is designed for -40°C to 85°C operation.
Texas Instruments SN74HC193PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 325ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC193PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
