Dual 4-input positive-NAND gates, CMOS technology, operating from a 2V to 6V supply range with a typical 5V operating voltage. Features two independent 4-input NAND gates, each with a single output. Offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a general output current of 25mA. Packaged in a 14-SOIC surface mount configuration, this component operates within a temperature range of -40°C to 85°C and boasts a propagation delay of 24ns. RoHS compliant and lead-free.
Texas Instruments SN74HC20DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.