Dual 4-input NAND gate IC featuring CMOS technology and a 74HC series designation. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 5.2mA. With a propagation delay of 19ns and a quiescent current of 2µA, it is housed in a 14-pin TSSOP package. The device includes two independent 4-input NAND gates, supporting a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74HC20PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.