Dual 4-input positive-NAND gate IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 5.2mA at both high and low levels. Designed for reliable performance across a wide temperature range of -40°C to 85°C, it boasts a propagation delay of 19ns. The 14-TSSOP package contains two independent 4-input NAND gate circuits, suitable for various logic applications.
Texas Instruments SN74HC20PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.