
Dual 4-input positive-NAND gates, this integrated circuit features two independent NAND gates, each with four inputs. Operating within a 2V to 6V supply voltage range, it offers a typical operating voltage of 5V. The CMOS technology ensures low quiescent current of 2µA and supports a high level output current of -5.2mA and low level output current of 5.2mA. Packaged in a 14-TSSOP surface mount configuration, it functions across an extended temperature range of -40°C to 85°C with a propagation delay of 19ns.
Texas Instruments SN74HC20PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC20PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
