Dual 4-input positive AND gate IC featuring a 14-TSSOP surface mount package. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA at both high and low levels. This logic IC supports a wide operating temperature range from -40°C to 85°C with a propagation delay of 19ns. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments SN74HC21PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC21PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.