
8-bit, 2-channel buffer/inverter with 3-state outputs, operating from a 2V to 6V supply. Features 7.8mA high and low level output current, with a propagation delay of 26ns. This surface mount device, packaged in tape and reel, offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74HC240NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
