
Octal buffer/line driver featuring 3-state outputs, designed with CMOS technology. This integrated circuit offers 8 non-inverting buffer channels with 2 independent, 8-bit circuits. It operates across a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. The component supports a wide temperature range from -40°C to 85°C and is available in a 20-SO surface mount package. Key specifications include a propagation delay of 26ns and output currents of ±7.8mA.
Texas Instruments SN74HC240NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
