
Octal buffer/line driver featuring 3-state outputs and inverting logic. This CMOS device operates from a 2V to 6V supply, with a typical operating voltage of 5V. It offers 8 input lines and 8 output lines, with 8 channels and 2 circuits. The component is surface mountable in a 20-TSSOP package, suitable for operation between -40°C and 85°C. Key specifications include a propagation delay of 26ns and output currents of ±7.8mA.
Texas Instruments SN74HC240PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC240PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
